Murata Power Solutions 15153C

Ind General Purpose Wirewound 15uH 10% 10KHz 109Q-Factor 7.44A RDL Carton
$ 1.436
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 15153C.

_legacy Avnet

Datasheet3 pages17 years ago

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata Power Solutions 15153C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-02
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Drum Core 15uH 10% 100KHz Ferrite 25A 0.013Ohm DCR RDL
Murata Power Solutions82153C
Inductor Power Wirewound 15uH 10% 10KHz 35Q-Factor 0.4A 0.56Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 7.2A RDL
Wurth Elektronik744775115
WE-PD2 SMT POWER INDUCTOR General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 3128
Ind Power 15uH 10% 1KHz Ferrite 7.2A Radial Bulk

Descriptions

Descriptions of Murata Power Solutions 15153C provided by its distributors.

Ind General Purpose Wirewound 15uH 10% 10KHz 109Q-Factor 7.44A RDL Carton
Power Inductors - Leaded Ind 15H, 7.44A TH radial 16x21
General Purpose Inductor, 15uH, 10%, 1 Element
FIXED IND 15UH 7.44A 15.5MOHM TH
Carton Rohs Compliant: Yes |Murata Power Solutions 15153C
IND 15UH 7.44A TUH RADIAL 16X2
15¦ÌH 19MHz 109 15.5m¦¸ 7.44A ¡À10% 21.3mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc