Bourns 1110-150K-RC

Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 7.2A RDL
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-150K-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+802%

CAD Models

Download Bourns 1110-150K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Drum Core 15uH 10% 100KHz Ferrite 25A 0.013Ohm DCR RDL
Ind Power 15uH 10% 1KHz Ferrite 7.2A Radial Bulk
Ind Power 15uH 10% 1KHz Ferrite 7.34A Axial Bulk
API Delevan4590R-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
API Delevan5500R-153K
FIXED IND 15UH 7.05A 20 MOHM SMD
Inductor Power Toroid 15uH 10% 1KHz Iron 10.7A 0.008Ohm DCR Box

Descriptions

Descriptions of Bourns 1110-150K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 7.2A RDL
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
FIXED IND 15UH 7.2A 15 MOHM TH
1KHz 7.2A 15¦ÌH 15m¦¸ ¡À10% ,D16.8XL21.3MM , 16.76mm*21.34mm
7.2A 15uH ±10% Plugin,D16.8xL21.3mm Power Inductors ROHS
1110 Radial Vertical Cylinder 0.660Dia 16.76mm 15muH
IND0.53X.66X.84IN,15UH10%7.2A, NON-SHDTH
High Current Choke, 15Uh, 7.2A, 10%; Rango De Producto:Serie 1110; Inductancia:15Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.015Ohm; Corriente Rms (Irms):7.2A; Corriente De Saturación (Isat):7.2A; Inductor, Tipo:Choke |Bourns Jw Miller 1110-150K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.