Murata Power Solutions 1468422C

Fixed Inductor Radial, Vertical Cylinder 680µH ±10% 2.2A 226mΩ 1.3MHz 28@50KHz
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1468422C.

element14 APAC

Datasheet2 pages14 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
-2.09%

CAD Models

Download Murata Power Solutions 1468422C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 2.8A RDL
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
Inductor Power Wirewound 680uH 10% 1KHz 20Q-Factor Ferrite 0.59A 1.6Ohm DCR RDL Bag
RoHS Compliant Wirewound Active Radial Wirewound Inductor -25C~85C 1kHz 430mOhm Max 680muH
Inductor Power Unshielded Drum Core 680uH 10% 100KHz Ferrite 5A 0.256Ohm DCR RDL
Murata Power Solutions18R684C
Inductor High Current Wirewound 680uH 10% 1KHz 48Q-Factor 530mA 630mOhm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 1468422C provided by its distributors.

Fixed Inductor Radial, Vertical Cylinder 680µH ±10% 2.2A 226mΩ 1.3MHz 28@50KHz
Inductor General Purpose Unshielded Bobbin Core 680uH 10% 1KHz 28Q-Factor 2.2A 0.226Ohm DCR RDL Carton
Inductor, 680Uh, 10%, 2.2A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1468422C
1KHz 1.3MHz 2.2A 28@50kHz 680¦ÌH 226m¦¸ ¡À10% ,D24.4XL18.5MM , 24.4mm*20mm
General Purpose Inductor, 680uH, 10%, 1 Element
FIXED IND 680UH 2.2A 226 MOHM TH
1400 Radial Vertical Cylinder 0.961Dia 24.40mm 680muH
INDUCTOR, 680UH, 10%, 2.2A, RADIAL;
Power Inductors - Leaded 680 UH 10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc