Bourns SDR0805-681KL

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-681KL.

Newark

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.31%

CAD Models

Download Bourns SDR0805-681KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 72Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R
Inductor Power Wirewound 680uH 10% 1KHz 25Q-Factor Ferrite 0.5A 2.3Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
Inductor Power Drum Core 680uH 10% 1KHz Ferrite 0.23A 2.18Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB681K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08NB681K
Ind Power 680uH 10% 796KHz 25Q-Factor Ferrite 320mA RDL Bulk

Descriptions

Descriptions of Bourns SDR0805-681KL provided by its distributors.

Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Fixed Inductor Nonstandard 680µH ±10% 280mA 2.8Ω 3MHz 29@796kHz
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 680UH, 10%, 0.28A
Inductor, Un-Shielded, 680Uh, 420Ma, Smd, Full Reel; Inductance:680Μh; Rms Current (Irms):280Ma; Inductor Construction:Unshielded; Saturation Current (Isat):420Ma; Product Range:Sdr0805 Series; Dc Resistance Max:2.8Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0805-681KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-681KL.