Bourns 1130-681K-RC

Ind High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 2.8A RDL
$ 5.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-681K-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+30.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Wirewound 680uH 10% 1KHz Iron 3A 142mOhm DCR Box
Inductor Power Unshielded Drum Core 680uH 10% 100KHz Ferrite 5A 0.256Ohm DCR RDL
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
Inductor Power Wirewound 680uH 10% 1KHz 20Q-Factor Ferrite 0.59A 1.6Ohm DCR RDL Bag
Murata Power Solutions18R684C
Inductor High Current Wirewound 680uH 10% 1KHz 48Q-Factor 530mA 630mOhm DCR RDL
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns 1130-681K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 2.8A RDL
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
FIXED IND 680UH 2.8A 256 MOHM TH
1KHz 2.8A 680¦ÌH 256m¦¸ ¡À10% ,D27.9XL21.3MM , 27.94mm*21.34mm
2.8A 680uH ±10% Plugin,D27.9xL21.3mm Power Inductors ROHS
1130 Radial Vertical Cylinder 1.100Dia 27.94mm 680muH
High Current Choke, 680Uh, 2.8A 10%; Rango De Producto:Serie 1130; Inductancia:680Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.256Ohm; Corriente Rms (Irms):2.8A; Corriente De Saturación (Isat):2.8A; Inductor, Tipo:Choke |Bourns Jw Miller 1130-681K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.