Murata Power Solutions 1468420C

680 µH Unshielded Wirewound Inductor 2 A 300mOhm Max Radial, Vertical Cylinder
$ 2.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1468420C.

TME

Datasheet2 pages13 years ago

element14 APAC

Component Distributors Inc.

element14

Farnell

Inventory History

3 month trend:
+69.70%

CAD Models

Download Murata Power Solutions 1468420C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 680uH 10% 1KHz Iron 2.1A Box
Inductor Power Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.49A 1.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R
Inductor Power Unshielded Drum Core 680uH 10% 790KHz 20Q-Factor Ferrite 0.59A 0.94Ohm DCR RDL
RoHS Compliant Wirewound Active Radial Wirewound Inductor -25C~85C 1kHz 430mOhm Max 680muH
TAIYO YUDENLHL08TB681K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 1468420C provided by its distributors.

680 µH Unshielded Wirewound Inductor 2 A 300mOhm Max Radial, Vertical Cylinder
INDUCTOR, 680UH, 2.0A, 1.6MHZ; Product Range:1400 Series; Inductance:680µH; RMS Current (Irms):2A; Saturation Current (Isat):2A; DC Resistance Max:0.3ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:24mm; DCRoHS Compliant: Yes
INDUCTOR, 680UH, 2.0A; Inductance:680µH; Inductance Tolerance:± 10%; DC Resistance Max:0.276ohm; DC Current Rating:2A; Q Factor:23; Self Resonant Frequency:1.6MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.3mm; Body Diameter:24mm; DC Current Max:2A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:0.8mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:23; Q Factor @ Frequency:23 @ 50kHz; Reel Diameter:4.5mm; Resistance:0.304ohm; Resonant Frequency:1.6MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc