Murata Power Solutions 1468362C

Fixed Inductor Radial, Vertical Cylinder 68µH ±15% 6.2A 32mΩ 5.3MHz 32@100kHz
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1468362C.

HQonline

Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Future Electronics

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
+50.70%

CAD Models

Download Murata Power Solutions 1468362C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns2311-V-RC
Ind High Current Toroid 68uH 15% 1KHz 7.7A RDL
Bourns2311-H-RC
Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 0.03Ohm DCR RDL
Inductor High Current Toroid 68uH/33.9uH 15% 1KHz 7.6A 0.022Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 1468362C provided by its distributors.

Fixed Inductor Radial, Vertical Cylinder 68µH ±15% 6.2A 32mΩ 5.3MHz 32@100kHz
FIXED IND 68UH 6.2A 32 MOHM TH / 68 µH Unshielded Wirewound Inductor 6.2 A 32mOhm Max Radial, Vertical Cylinder
Inductor, 68Uh, 6.2A, Radial Leaded; Product Range:1400 Series; Inductance:68Μh; Rms Current (Irms):6.2A; Saturation Current (Isat):6.2A; Dc Resistance Max:0.032Ohm; Inductance Tolerance:± 15%; Case Dimensions:26.5Mm X 14Mm Rohs Compliant: Yes
INDUCTOR, 68UH, 6.2A; Inductance:68µH; Inductance Tolerance:± 10%; DC Resistance Max:0.032ohm; DC Current Rating:6.2A; Q Factor:32; Self Resonant Frequency:5.3MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.7mm; Body Diameter:24mm; DC Current Max:6.2A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:1.1mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:32; Q Factor @ Frequency:32 @ 100kHz; Reel Diameter:4.5mm; Resistance:0.035ohm; Resonant Frequency:5.3MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc