Bourns 2311-V-RC

Inductor 68μH 7.7A 30mΩ ±15% TH, Vertical Mount 16.51mm W × 16.51mm H
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2311-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2311-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.12
$ 2.17
Stock
4,034
356
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
7.7 A
7.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2311-H-RC
Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 0.03Ohm DCR RDL
Inductor High Current Toroid 68uH/33.9uH 15% 1KHz 7.6A 0.022Ohm DCR RDL
Ind High Current Toroid 68uH 15% 1KHz 4.7A RDL
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Murata Power Solutions60B683C
Inductor Power Wirewound 68uH 15% 100KHz 9A 0.017Ohm DCR Carton
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R

Descriptions

Descriptions of Bourns 2311-V-RC provided by its distributors.

Inductor 68μH 7.7A 30mΩ ±15% TH, Vertical Mount 16.51mm W × 16.51mm H
Ind High Current Toroid 68uH 15% 1KHz 7.7A RDL
FIXED IND 68UH 7.7A 30 MOHM TH
General Purpose Inductor, 68uH, 15%, 1 Element
7.7A 68uH ±15% Plugin,D=1.3mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.