Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2311-H-RC

Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 0.03Ohm DCR RDL
$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2311-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-83.51%

CAD Models

Download Bourns 2311-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.167
$ 2.195
Stock
10,849
11,345
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
7.7 A
7.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2311-V-RC
1KHz 7.7A 68μH 30mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-680V-RC
Inductor High Current Toroid 68uH/33.9uH 15% 1KHz 7.6A 0.022Ohm DCR RDL
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Murata Power Solutions60B683C
Inductor Power Wirewound 68uH 15% 100KHz 9A 0.017Ohm DCR Carton
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R

Descriptions

Descriptions of Bourns 2311-H-RC provided by its distributors.

Inductor High Current Toroid 68uH/45.2uH 15% 1KHz 7.7A 0.03Ohm DCR RDL
FIXED IND 68UH 7.7A 30 MOHM TH
General Purpose Inductor, 68uH, 15%, 1 Element
1KHz 7.7A 68μH 30mΩ ±15% Through hole mounting 16.51mm(height)
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 68muH
7.7A 68uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.