Murata Power Solutions 1447509C

Ind General Purpose Bobbin Core 4.7mH 10% 1KHz 57Q-Factor 900mA RDL Carton
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1447509C.

Farnell

Datasheet2 pages8 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
-14.95%

CAD Models

Download Murata Power Solutions 1447509C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IND HIGH CURRENT CHOKE BOBBIN CORE 4.7MH 10% 1KHZ FERRITE 1A
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
Wurth Elektronik744741472
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, .15A, 25OHM, 4700UH, WE-TI SERIES
Murata Power Solutions18R475C
Ind High Current Wirewound 4.7mH 10% 1KHz 126Q-Factor 200mA RDL
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag

Descriptions

Descriptions of Murata Power Solutions 1447509C provided by its distributors.

Ind General Purpose Bobbin Core 4.7mH 10% 1KHz 57Q-Factor 900mA RDL Carton
Inductor, 4.7Mh, 10%, 0.9A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1447509C
1KHz 500KHz(Typ) 900mA 900mA 57 4.7mH 1.4¦¸ ¡À10% 32.4mm*31.3mm*31.3mm
Power Inductors - Leaded Inductor 2.2mH 1.4A 28x20
General Purpose Inductor, 4700uH, 10%, 1 Element
FIXED IND 4.7MH 900MA 1.4 OHM TH
1400 Radial Vertical Cylinder 1.173Dia 29.80mm 4.7mH
INDUCTOR, 4.7MH, 10%, 0.9A, RADIAL;
Murata Power Solutions 1447509C ボビンインダクタ

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc