Murata Power Solutions 1447385C

Ind General Purpose Bobbin Core 47uH 15% 1KHz 33Q-Factor 8.5A RDL Carton
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1447385C.

HQonline

Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Future Electronics

Component Distributors Inc.

element14

Farnell

Inventory History

3 month trend:
-3.99%

CAD Models

Download Murata Power Solutions 1447385C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2309-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 47 UH,+/-15%, 0.016 OHM DCR MAX, HORIZONTAL
Bourns2309-V-RC
Inductor High Current Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
Bourns2209-V-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
Murata Power Solutions60B473C
Inductor Power Wirewound 47uH 15% 100KHz 10.5A 0.013Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 1447385C provided by its distributors.

Ind General Purpose Bobbin Core 47uH 15% 1KHz 33Q-Factor 8.5A RDL Carton
1400 Series 47 uH ±10 % 8.5 A Unshielded Through Hole Bobbin Type Inductor
FIXED IND 47UH 8.5A 21 MOHM TH
General Purpose Inductor, 47uH, 15%, 1 Element
47¦ÌH 1KHz 6.7MHz 33 21m¦¸ 8.5A ¡À15% 28.3mm*25.9mm*15.5mm
1400 Radial Vertical Cylinder 1.055Dia 26.80mm 47muH
Power Inductors - Leaded 47 UH 10%
INDUCTOR, 47UH, 8.5A; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.021ohm; DC Current Rating:8.5A; Q Factor:33; Self Resonant Frequency:6.7MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.8mm; Body Diameter:24mm; DC Current Max:8.5A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:1.3mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:33; Q Factor @ Frequency:33 @ 100kHz; Reel Diameter:4.5mm; Resistance:0.023ohm; Resonant Frequency:6.7MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc