Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2309-V-RC

Inductor High Current Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2309-V-RC.

Newark

Datasheet2 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.93%

CAD Models

Download Bourns 2309-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2309-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 47 UH,+/-15%, 0.016 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 47uH/23.7uH 15% 1KHz 11.8A 0.012Ohm DCR RDL
Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 0.012Ohm DCR RDL
Murata Power Solutions60B473C
Inductor Power Wirewound 47uH 15% 100KHz 10.5A 0.013Ohm DCR T/R

Descriptions

Descriptions of Bourns 2309-V-RC provided by its distributors.

Inductor High Current Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
INDUCTOR, TOROID,HIGH CURRENT, 47 UH,+/-15%, 0.016 OHM DCR MAX, VERTICAL
INDUCTOR, 47UH, 15%, 10.7A, TOROID V; Product Range: 2300 Series; Inductance: 47µH; RMS Current (Irms): 10.7A; DC Resistance Max: 0.016ohm; Inductance Tolerance: ± 15%; SVHC: No SVHC (15-Jan-2018); DC Current Rating: 10.7A; Inductor Case Style: Radial Leaded; Lead Spacing: 13.46mm; No. of Pins: 2Pins
Inductance uH = 47 / Tolerance (±) % = 15 / Core = Iron Powder / Maximum DC Resistance mOhm = 16 / Rated Current A = 10.7 / Shielding = Unshielded / Test Frequency kHz = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Pins = 2 / Mounting Type = Through Hole / Series = 2309-V-RC / Diameter mm = 32.5 / Width mm = 16.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2309-V-RC.