Murata Power Solutions 1433445C

330 µH Unshielded Wirewound Inductor 4.5 A 91mOhm Max Radial, Vertical Cylinder
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1433445C.

TME

Datasheet2 pages14 years ago

element14 APAC

Component Distributors Inc.

element14

Farnell

Inventory History

3 month trend:
-59.30%

CAD Models

Download Murata Power Solutions 1433445C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Toroid 330uH 10% 1KHz Iron 3.2A 0.09Ohm DCR Box
Inductor Power Wirewound 330uH 10% 1KHz 25Q-Factor Ferrite 270mA 2.25Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Iron-Core, SMD, 1210
Murata Power Solutions18R334C
Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 730mA 335mOhm DCR RDL
Murata Power Solutions17334C
Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 420mA 1.1Ohm DCR RDL Pack
Wurth Elektronik744743331
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, .74A, .87OHM, 330UH, WE-TI SERIES

Descriptions

Descriptions of Murata Power Solutions 1433445C provided by its distributors.

330 µH Unshielded Wirewound Inductor 4.5 A 91mOhm Max Radial, Vertical Cylinder
Ind General Purpose Bobbin Core 330uH 10% 1KHz 25Q-Factor 4.5A RDL Carton
INDUCTOR, 330UH, 4.5A; Product Range:1400 Series; Inductance:330µH; RMS Current (Irms):4.5A; Saturation Current (Isat):4.5A; DC Resistance Max:0.091ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:30mm; DC RoHS Compliant: Yes
INDUCTOR, 330UH, 4.5A; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:0.091ohm; DC Current Rating:4.5A; Q Factor:25; Self Resonant Frequency:1.6MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:29mm; Body Diameter:30mm; DC Current Max:4.5A; External Length / Height:20.5mm; Inductor Type:Power Inductor; Lead Diameter:1.1mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:25; Q Factor @ Frequency:25 @ 50kHz; Reel Diameter:4.5mm; Resistance:0.1ohm; Resonant Frequency:1.6MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc