Murata Power Solutions 1422509C

2.2 mH Unshielded Wirewound Inductor 900 mA 1Ohm Max Radial, Vertical Cylinder
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1422509C.

HQonline

Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Component Distributors Inc.

element14

Farnell

Inventory History

3 month trend:
-59.73%

CAD Models

Download Murata Power Solutions 1422509C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
RF Choke Bobbin Core 2200uH 10% 1KHz 35Q-Factor Ferrite 0.18A 6.25Ohm DCR RDL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.085A 20Ohm DCR RDL Bag
Inductor Power Drum Core 2200uH 10% 100KHz Ferrite 2A 1.54Ohm DCR RDL
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 1422509C provided by its distributors.

2.2 mH Unshielded Wirewound Inductor 900 mA 1Ohm Max Radial, Vertical Cylinder
Inductor General Purpose Unshielded Bobbin Core 2200uH 10% 1KHz 43Q-Factor 0.9A 1Ohm DCR RDL Carton
FIXED IND 2.2MH 900MA 1 OHM TH
50MHz 900KHz 900mA 43@50kHz 2.2mH 1¦¸ ¡À10% ,D25.3XL14MM 26.8mm*15.5mm
General Purpose Inductor, 2200uH, 10%, 1 Element
MURATA POWER SOLUTIONS 1422509C INDUCTOR, 2200UH, 0.9A
1400 Radial Vertical Cylinder 0.996Dia 25.30mm 2.2mH
Power Inductors - Leaded 2.2K UH 10%
Inductor, 2200Uh, 0.9A; Product Range:1400 Series; Inductance:2.2Mh; Rms Current (Irms):900Ma; Saturation Current (Isat):900Ma; Dc Resistance Max:1Ohm; Inductance Tolerance:± 10%; Svhc:no Svhc (07-Jul-2017); Body Diameter:24Mm; Dc Rohs Compliant: Yes
INDUCTOR, 2200UH, 0.9A; Inductance:2.2mH; Inductance Tolerance:± 10%; DC Resistance Max:0.916ohm; DC Current Rating:900mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.1mm; Body Diameter:24mm; DC Current Max:900mA; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:0.5mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:43; Q Factor @ Frequency:43 @ 50kHz; Reel Diameter:4.5mm; Resistance:1.01ohm; Resonant Frequency:900kHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc