Murata Power Solutions 1422311C

Ind General Purpose Bobbin Core 22uH 15% 1KHz 64Q-Factor 11A RDL Carton
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1422311C.

HQonline

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Future Electronics

Component Distributors Inc.

element14

Farnell

Inventory History

3 month trend:
+39.35%

CAD Models

Download Murata Power Solutions 1422311C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Wurth Elektronik74457122
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH +/-15% 4A I
Inductor High Current Toroid 22uH/11.5uH 15% 1KHz 12.6A 0.008Ohm DCR RDL
Inductor High Current Toroid 22uH/16.3uH 15% 1KHz 9.3A 0.02Ohm DCR RDL
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R

Descriptions

Descriptions of Murata Power Solutions 1422311C provided by its distributors.

Ind General Purpose Bobbin Core 22uH 15% 1KHz 64Q-Factor 11A RDL Carton
INDUCTOR, 22UH, 11A; Product Range:1400 Series; Inductance:22µH; RMS Current (Irms):11A; Saturation Current (Isat):11A; DC Resistance Max:0.014ohm; Inductance Tolerance:± 15%; SVHC:No SVHC (07-Jul-2017); Body Diameter:24mm; DC RoHS Compliant: Yes
INDUCTOR, 22UH, 11A; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:0.011ohm; DC Current Rating:11A; Q Factor:64; Self Resonant Frequency:9.3MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.9mm; Body Diameter:24mm; DC Current Max:11A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:1.3mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:64; Q Factor @ Frequency:64 @ 100kHz; Reel Diameter:4.5mm; Resistance:0.012ohm; Resonant Frequency:9.3MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc