API Delevan 4922R-17L

Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
$ 3.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922R-17L.

IHS

Datasheet1 page0 years ago

Factory Futures

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.12
$ 3.83
Stock
4,899
80,200
Authorized Distributors
5
2
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
1.61 A
1.61 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
152 mΩ
152 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A T/R
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 2000-220-V-RC
Inductor High Current Toroid 22uH/11.5uH 15% 1KHz 12.6A 0.008Ohm DCR RDL
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of API Delevan 4922R-17L provided by its distributors.

Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
INDUCTOR, RF, IND 22UH, TOL +/-15%, CUR 1.61A, SMT, DCR 0.152 OHMS
4922R Series 22 uH 1610 mA 15 % SMT High Current Power Inductor
FIXED IND 22UH 1.61A 152MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4922R-17L.
  • 4922R17L