API Delevan 4922-17L

Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
$ 3.83
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-17L.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.83
$ 3.12
Stock
80,200
2,436
Authorized Distributors
2
5
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
1.61 A
1.61 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
152 mΩ
152 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
Ind Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A T/R
Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 0.1Ohm DCR T/R
Inductor High Current Toroid 22uH/16.3uH 15% 1KHz 9.3A 0.02Ohm DCR RDL
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of API Delevan 4922-17L provided by its distributors.

Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
4922R Series 22 uH 1.61 A ±15% 152 mO DCR SMT High Current Power Inductor
FIXED IND 22UH 1.61A 152MOHM SMD
4922 Nonstandard 0.505Lx0.240W 12.82mmx6.09mm 22muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4922-17L.