Murata Power Solutions 1410516C

Ind General Purpose Bobbin Core 1mH 10% 1KHz 30Q-Factor 1.6A RDL Carton
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1410516C.

HQonline

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Arrow Electronics

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-23.44%

CAD Models

Download Murata Power Solutions 1410516C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 27Q-Factor Ferrite 0.21A 4.5Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
Wurth Elektronik744045102
HF Choke Unshielded Wirewound 1000uH 10% 1MHz 28Q-Factor Ferrite 0.07A 30Ohm DCR 1812 T/R
RF Choke Wirewound 1000uH 10% 1KHz 26Q-Factor Ferrite 0.31A 1.6Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 1000uH 10% 100KHz Ferrite 4.1A 0.426Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Murata Power Solutions 1410516C provided by its distributors.

Ind General Purpose Bobbin Core 1mH 10% 1KHz 30Q-Factor 1.6A RDL Carton
1400 Series 1 mH ±10 % 1.6 A Unshielded Through Hole Bobbin Type Inductor
FIXED IND 1MH 1.6A 460 MOHM TH
General Purpose Inductor, 1000uH, 10%, 1 Element
Murata PS 1410516C 1.0mH 1.6A 1400 Series Bobbin Type Inductor
1mH 1.4MHz 30 460m¦¸ 1.6A ¡À10% 25.6mm*24.4mm*24.4mm
1400 Radial Vertical Cylinder 1.008Dia 25.60mm 1mH
Power Inductors - Leaded 1K UH 10%
INDUCTOR, 1.0MH, 1.6A; Product Range:1400 Series; Inductance:1mH; RMS Current (Irms):1.6A; Saturation Current (Isat):1.6A; DC Resistance Max:0.46ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:24mm; DC RoHS Compliant: Yes
INDUCTOR, 1.0MH, 1.6A; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:0.419ohm; DC Current Rating:1.6A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.2mm; Body Diameter:24mm; DC Current Max:1.6A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:0.8mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:30; Q Factor @ Frequency:30 @ 50kHz; Reel Diameter:4.5mm; Resistance:0.461ohm; Resonant Frequency:1.4MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc