Murata Power Solutions 1410313C

Inductor, 10Uh, 15%, 13A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1410313C
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1410313C.

element14 APAC

Datasheet2 pages14 years ago

Factory Futures

Component Distributors Inc.

element14

Inventory History

3 month trend:
+72.22%

CAD Models

Download Murata Power Solutions 1410313C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2201-H-RC
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 0.007Ohm DCR RDL
Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL
Bourns6701-RC
Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 0.008Ohm DCR Pin

Descriptions

Descriptions of Murata Power Solutions 1410313C provided by its distributors.

Inductor, 10Uh, 15%, 13A, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1410313C
Inductor General Purpose Unshielded Bobbin Core 10uH 15% 1KHz 54Q-Factor 13A 0.009Ohm DCR RDL Carton
Fixed Inductors 10uH 13A 20.7MHz Radial PCB Mounting
1KHz 20.7MHz 13A 54@50kHz 10¦ÌH 9m¦¸ ¡À15% ,D27XL14MM , 27mm*15.5mm
General Purpose Inductor, 10uH, 15%, 1 Element
INDUCTOR, 10UH, 15%, 13A, RADIAL;
Murata 10 ¦ÌH, 1400, 13A, , 24.4mm, 23.9mm
Power Inductors - Leaded 10 UH 15%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc