Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6701-RC

Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 0.008Ohm DCR Pin
$ 2.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6701-RC.

IHS

Datasheet1 page10 years ago

Newark

JRH Electronics

DigiKey

Inventory History

3 month trend:
-6.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-11-30
LTD Date2016-05-30

Related Parts

Bourns2201-H-RC
1KHz 12.5A 10μH 7mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL
Bourns2201-V-RC
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 0.007Ohm DCR RDL
API DelevanPT10R-820
FIXED IND 10UH 9.3A 10 MOHM TH
API DelevanPT10-820
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 10muH ±15%

Descriptions

Descriptions of Bourns 6701-RC provided by its distributors.

Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 0.008Ohm DCR Pin
1KHz 11A 10μH 8mΩ ±15% vertical mounting,Through hole mounting 22.22mm*10.8mm*25.4mm
General Purpose Inductor, 10uH, 15%, 2 Element, 8843
±15% Plugin,22.2x10.8mm Power Inductors ROHS
Toroidal Inductor; Inductor Type:Power; Series:6700; Inductance:10µH; Inductance Tolerance:± 15%; DC Resistance Max:0.008ohm; DC Current Rating:11A; Current Rating:11A; Leaded Process Compatible:Yes; Terminal Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6701RC