Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2201-H-RC

1KHz 12.5A 10μH 7mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2201-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

CAD Models

Download Bourns 2201-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 2.178
Stock
61,363
34,691
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
12.5 A
12.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL
Bourns6701-RC
Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 0.008Ohm DCR Pin
Bourns2101-V-RC
1KHz 10.8A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)

Descriptions

Descriptions of Bourns 2201-H-RC provided by its distributors.

1KHz 12.5A 10μH 7mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
Ind High Current Toroid 10uH 15% 1KHz 12.5A RDL
FIXED IND 10UH 12.5A 7 MOHM TH
General Purpose Inductor, 10uH, 15%, 1 Element
12.5A 10uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2200 Radial Horizontal (Open) 0.950Dia 24.13mm 10muH
2201 INDUCTOR 10UH 12.5A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.