Murata Power Solutions 13R225C

Inductor General Purpose Wirewound 2.2mH 10% 1KHz 240mA 4.5Ohm DCR RDL Carton
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R225C.

Farnell

Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-34.89%

CAD Models

Download Murata Power Solutions 13R225C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag
Ind High Current Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 158mA AXL
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R

Descriptions

Descriptions of Murata Power Solutions 13R225C provided by its distributors.

Inductor General Purpose Wirewound 2.2mH 10% 1KHz 240mA 4.5Ohm DCR RDL Carton
1300R Series 2.2 uH ±10 % 1 kHz 0.24 A Unshielded Radial Lead Power Inductor
FIXED IND 2.2MH 240MA 4.5 OHM TH
General Purpose Inductor, 2200uH, 10%, 1 Element
STANDARD INDUCTOR, 2.2MH, 240MA 10%; Ind
Ind 2.2mH, 0.24A TH radial 8x10
1KHz 1KHz(Max) 240mA 240mA 2.2mH 4.5¦¸ ¡À10% 13.5mm*13.5mm
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 2.2mH
Power Inductors - Leaded 2.2K UH 10% .24A
INDUCTOR, 2.2MH, 10% 0.24A TH RADIAL; Product Range:1300R Series; Inductance:2.2mH; RMS Current (Irms):240mA; Saturation Current (Isat):240mA; DC Resistance Max:4.5ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R225C.