Murata Power Solutions 13R223C

Inductor General Purpose Wirewound 22uH 10% 1KHz 2A 70mOhm DCR RDL Carton
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 13R223C.

Farnell

Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.49%

CAD Models

Download Murata Power Solutions 13R223C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor 1.9A 70mOhm DCR RDL Ammo Pack
Wurth Elektronik744772220
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A RDL
TAIYO YUDENLHL10TB220K
Ind Power 22uH 10% 2.52MHz 60Q-Factor Ferrite 2.1A RDL Ammo Pack

Descriptions

Descriptions of Murata Power Solutions 13R223C provided by its distributors.

Inductor General Purpose Wirewound 22uH 10% 1KHz 2A 70mOhm DCR RDL Carton
1300R Series 22 uH ±10 % 2 A Unshielded Through Hole Radial Lead Inductor
General Purpose Inductor, 22uH, 10%, 1 Element
STANDARD INDUCTOR, 22UH, 2A, 10%; Induct
1300R Radial Vertical Cylinder 0.374Dia 9.50mm 22muH
1KHz 1KHz(Max) 2A 22¦ÌH 70m¦¸ ¡À10% 13.5mm
Power Inductors - Leaded 22 UH 10% 2A
Inductor; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:0.07ohm; DC Current Rating:2A; Series:1300R; Inductor Type:Standard; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13R223C.