Murata Power Solutions 12RS474C

Ind Power Line Filter Shielded Wirewound 470uH 15% 10KHz 720mA Pin Carton
$ 0.778
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12RS474C.

Farnell

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-7.27%

CAD Models

Download Murata Power Solutions 12RS474C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 470uH 15% 1KHz 30Q-Factor Ferrite 0.45A 1.15Ohm DCR T/R
Bourns2120-H-RC
Ind High Current Wirewound 470uH 15% 1KHz 1.6A Toroid
Bourns2120-V-RC
Inductor High Current Toroid 470uH/293.8uH 15% 1KHz 1.6A 0.28Ohm DCR RDL

Descriptions

Descriptions of Murata Power Solutions 12RS474C provided by its distributors.

Ind Power Line Filter Shielded Wirewound 470uH 15% 10KHz 720mA Pin Carton
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core
Inductor, 470Uh, 530Ma, Radial Leaded; Product Range:1200Rs Series; Inductance:470Μh; Rms Current (Irms):530Ma; Saturation Current (Isat):530Ma; Dc Resistance Max:1.23Ohm; Inductance Tolerance:± 15%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes
STANDARD INDUCTOR, 470UH, 2.2A, 15%; Ind; STANDARD INDUCTOR, 470UH, 2.2A, 15%; Inductance:470µH; Inductance Tolerance:± 15%; DC Resistance Max:0.98ohm; DC Current Rating:2.2A; No. of Pins:4; Inductor Type:Standard; Series:1200RS; Test Frequency:10kHz

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc