Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2120-H-RC

Ind High Current Wirewound 470uH 15% 1KHz 1.6A Toroid
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2120-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2120-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.583
$ 1.66
Stock
18,317
12,202
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
15 %
15 %
Current Rating
1.6 A
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2120-V-RC
Inductor High Current Toroid 470uH/293.8uH 15% 1KHz 1.6A 0.28Ohm DCR RDL
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2120-H-RC provided by its distributors.

Ind High Current Wirewound 470uH 15% 1KHz 1.6A Toroid
INDUCTOR, TOROID,HIGH CURRENT, 470UH,+/-15%,0.28 OHM DCR MAX, HORIZONTAL
1KHz 1.6A 470μH 280mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
FIXED IND 470UH 1.6A 280 MOHM TH
General Purpose Inductor, 470uH, 15%, 1 Element
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 470muH
2120 INDUCTOR 470UH 1.6A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.