Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2120-V-RC

Inductor High Current Toroid 470uH/293.8uH 15% 1KHz 1.6A 0.28Ohm DCR RDL

$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2120-V-RC.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-24.53%

CAD Models

Download Bourns 2120-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.66
$ 1.583
Stock
12,356
19,216
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
15 %
15 %
Current Rating
1.6 A
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
Bourns2120-H-RC
Ind High Current Wirewound 470uH 15% 1KHz 1.6A Toroid
API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2120-V-RC provided by its distributors.

Inductor High Current Toroid 470uH/293.8uH 15% 1KHz 1.6A 0.28Ohm DCR RDL
INDUCTOR, TOROID,HIGH CURRENT, 470UH,+/-15%,0.28 OHM DCR MAX, VERTICAL
FIXED IND 470UH 1.6A 280 MOHM TH
General Purpose Inductor, 470uH, 15%, 1 Element
2100 Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 470muH
1KHz 1.6A 470μH 280mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
TOROIDAL INDUCTOR, 470UH, 1.6A, 15%
1.6A 470uH ±15% Plugin,D=0.9mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.