STANDARD INDUCTOR, 15UH, 440MA, 20%; Ind; STANDARD INDUCTOR, 15UH, 440MA, 20%; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.036ohm; DC Current Rating:440mA; No. of Pins:4; Inductor Type:Standard; Series:1200RS; Test Frequency:10kHz
Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names: