Murata Power Solutions 11R473C

Inductor General Purpose Unshielded Wirewound 47uH 10% 1KHz 0.5A 0.54Ohm DCR RDL Bag
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R473C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+72.06%

CAD Models

Download Murata Power Solutions 11R473C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 600mA T/R
Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 520mA T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA T/R
Ind Power Unshielded Wirewound 47uH 10% 2.52MHz 35Q-Factor Ferrite 700mA RDL Box
TAIYO YUDENCBC3225T470KR
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata Power Solutions 11R473C provided by its distributors.

Inductor General Purpose Unshielded Wirewound 47uH 10% 1KHz 0.5A 0.54Ohm DCR RDL Bag
Fixed Inductors Ind 47uH 0.5A Radial Leads
FIXED IND 47UH 500MA 540 MOHM TH
General Purpose Inductor, 47uH, 10%, 1 Element
Power Inductors - Leaded 47 UH 10% .5A
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 47muH
47¦ÌH 1KHz 1KHz(Max) 540m¦¸ 500mA ¡À10% 7.5mm
INDUCTOR, 47UH, 10% 0.5A TH RADIAL; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.54ohm; DC Current Rating:500mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:2mm; SVHC:No SVHC (19-Dec-2011)
INDUCTOR, 47UH, 10% 0.5A TH RADIAL; Product Range:1100R Series; Inductance:47µH; RMS Current (Irms):500mA; Saturation Current (Isat):500mA; DC Resistance Max:0.54ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC CurrentRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R473C.