Murata Power Solutions 11R332C

Inductor General Purpose Wirewound 3.3uH 20% 1KHz 1.5A 70mOhm DCR RDL Bag
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R332C.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-88.90%

CAD Models

Download Murata Power Solutions 11R332C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.65A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 4012 T/R
Wurth Elektronik74479787233A
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1008
Ind Power Unshielded Wirewound 3.3uH 20% 7.96MHz 1.44A T/R
TAIYO YUDENBRL3225T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 100KHz Ferrite 1.2A 0.144Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata Power Solutions 11R332C provided by its distributors.

Inductor General Purpose Wirewound 3.3uH 20% 1KHz 1.5A 70mOhm DCR RDL Bag
Fixed Inductors Ind 3.3uH 1.5A Radial Leads
FIXED IND 3.3UH 1.5A 70 MOHM TH
General Purpose Inductor, 3.3uH, 20%, 1 Element
Ind 3.3µH, 1.5A TH radial 4x5.5
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 3.3muH
Power Inductors - Leaded 3.3 UH 20% 1.5A
1KHz 1.5A 3.3¦ÌH 70m¦¸ ¡À20% 7.5mm
Inductor, 3.3Uh, 1.5A, Radial Leaded; Product Range:1100R Series; Inductance:3.3Μh; Rms Current (Irms):1.5A; Saturation Current (Isat):1.5A; Dc Resistance Max:0.07Ohm; Inductance Tolerance:± 20%; Case Dimensions:5Mm X 7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R332C.