Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0302-3R3ML

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-3R3ML.

IHS

Datasheet3 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+17.46%

CAD Models

Download Bourns SDR0302-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.65A T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 4012 T/R
TAIYO YUDENBRL3225T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 100KHz Ferrite 1.2A 0.144Ohm DCR 1210 T/R
TAIYO YUDENNR4012T3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 0.98A 0.156Ohm DCR 1515 T/R
TAIYO YUDENCBC3225T3R3MR
Inductor Power Chip Wirewound 3.3uH 20% 100KHz Ferrite 1.04A 0.1235Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 15Q-Factor Ferrite 1A 192mOhm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0302-3R3ML provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.4A 0.11Ohm DCR Automotive T/R
1kHz-68MHz 1.6A 1.4A 23Ω@7.96MHz 3.3μH 110mΩ ±20% TH, SMD 3mm × 2.8mm × 2.8mm
INDUCTOR, UN-SHIELDED, 3.3UH, 1.6A, SMD;; SMD; Product Range:BOURNS - SDR0302 Series; Inductance:3.3µH;
IND PWR 3.3UH 20% 1KHZ 23 FERRITE
FIXED IND 3.3UH 1.4A 110MOHM SMD
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR POWER 3.3UH 1.4A 0302
INDUCTOR, 3.3UH, 20%, 1.4A, SMD; Product Range:BOURNS - SDR0302 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.11ohm; Q Factor:23; DC Current Rating:1.4A; Self Resonant Frequency Min:68MHz; Q Test Frequency:7.96MHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-3R3ML.