Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0403-3R3M-T

Ind Power Unshielded Wirewound 3.3uH 20% 7.96MHz 1.44A T/R
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403-3R3M-T.

JRH Electronics

Datasheet3 pages17 years ago

Abracon SCT

Inventory History

3 month trend:
-11.36%

CAD Models

Download Abracon ASPI-0403-3R3M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.65A T/R
Wurth Elektronik74479787233A
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1008
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 4012 T/R
TAIYO YUDENCB2518T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 1.2A 0.143Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 1.02A 0.208Ohm DCR 1007 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1211

Descriptions

Descriptions of Abracon ASPI-0403-3R3M-T provided by its distributors.

Ind Power Unshielded Wirewound 3.3uH 20% 7.96MHz 1.44A T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2A 0.086Ohm DCR T/R
General Purpose Inductor, 3.3Uh, 20%, 1 Element, Non-Specified-Core, Smd, 1816
Power Inductors - SMD FIXED IND 3.3UH 1.44A 86.2 MOHM

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI04033R3MT