Murata Power Solutions 11R104C

Inductor General Purpose Wirewound 100uH 10% 1KHz 350mA 1.1Ohm DCR RDL Bag
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R104C.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+19.19%

CAD Models

Download Murata Power Solutions 11R104C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 100uH 10% 1KHz 28Q-Factor Ferrite 380mA T/R
Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 400mA T/R
Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 260mA T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENBRL3225T101K
Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.25A 3Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata Power Solutions 11R104C provided by its distributors.

Inductor General Purpose Wirewound 100uH 10% 1KHz 350mA 1.1Ohm DCR RDL Bag
11R104C Series 100 uH ±10 % 0.35 A Unshielded Through Hole Radial Lead Inductor
FIXED IND 100UH 350MA 1.1 OHM TH
General Purpose Inductor, 100uH, 10%, 1 Element
Ind 100µH, 0.35A TH radial 4x5.5
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 100muH
100¦ÌH 1KHz 1KHz(Max) 1.1¦¸ 350mA ¡À10% 7.5mm
Power Inductors - Leaded 100 UH 10% .35A
INDUCTOR, 10% 0.35A TH RADIAL; Product Range:1100R Series; Inductance:100µH; RMS Current (Irms):350mA; Saturation Current (Isat):350mA; DC Resistance Max:1.1ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Current RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R104C.