Murata Power Solutions 11R103C

Inductor General Purpose Wirewound 10uH 10% 1KHz 950mA 140mOhm DCR RDL Bag
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 11R103C.

Farnell

Datasheet3 pages14 years ago

HQonline

Inventory History

3 month trend:
-29.24%

CAD Models

Download Murata Power Solutions 11R103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 10uH 10% 100KHz 23Q-Factor Ferrite 1A 0.17Ohm DCR T/R
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 24Q-Factor Ferrite 1.5A RDL Box
High Current Unshielded Power Inductor Wirewound 10uH 10% 100KHz 1.15A SMD T/R
TAIYO YUDENCBC3225T100KR
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T100KRV
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.72A 0.1729Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata Power Solutions 11R103C provided by its distributors.

Inductor General Purpose Wirewound 10uH 10% 1KHz 950mA 140mOhm DCR RDL Bag
Fixed Inductor Radial, Vertical Cylinder 10µH ±10% 950mA 140mΩ - -
FIXED IND 10UH 950MA 140 MOHM TH
General Purpose Inductor, 10uH, 10%, 1 Element
STANDARD INDUCTOR, 10UH, 950MA, 10%; Ind
Ind 10µH, 0.95A TH radial 4x5.5
10¦ÌH 1KHz 1KHz(Max) 140m¦¸ 950mA 950mA ¡À10% 7.5mm*7.5mm
1100R Radial Vertical Cylinder 0.197Dia 5.00mm 10muH
Murata Power Solutions 11R103C リードインダクタ
Power Inductors - Leaded 10 UH 10% .95A
INDUCTOR, 10UH, 10% 0.95A TH RADIAL; Product Range:1100R Series; Inductance:10µH; RMS Current (Irms):950mA; Saturation Current (Isat):950mA; DC Resistance Max:0.14ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11R103C.