Multicomp T4W

Enclosure Handheld Multipurpose Box ABS White
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp T4W.

Newark

Datasheet1 page13 years ago
Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-3.13%

Related Parts

Bud IndustriesCU-18427-W
Bud Industries CU-18427-W Snap Utility Box, White, 4.1x2.8x0.8 in, CU Snap Series
Bud IndustriesCU-18426-W
Bud Industries CU-18426-W Snap Utility Box, White, 3.5x1.8x1.1 in, CU Snap Series
Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Bud IndustriesCU-18421-W
Bud Industries CU-18421-W Snap Utility Box, White, 2x2x0.7 in, CU Snap Series
Altech190-002
Altech 190-002 Enclosure Accessories Hinge Kit, HK1, For Series TK77-1809, EK002

Descriptions

Descriptions of Multicomp T4W provided by its distributors.

Enclosure Handheld Multipurpose Box ABS White
Avnet Japan
BOX, ABS, WHITE, 111X57X22MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 22mm; External Width - Metric: 111mm; External Depth - Metric: 57mm; IP Rating: -; Body Colour: White; NEMA Rating: -
Enclosure, Wall Mount, Plastic, White; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:22Mm; Anchura Externa - Métrico:111Mm; Profundidad Externa - Métrico:57Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Multicomp Pro T4W

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]