Multicomp SVP556H-4P

Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SVP556H-4P.

IHS

Datasheet1 page13 years ago

Newark

Farnell

Inventory History

3 month trend:
-55.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity350552-2
Connector Accessory, 0.129in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Silver (Ag)
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500

Descriptions

Descriptions of Multicomp SVP556H-4P provided by its distributors.

Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Xlr, 4 Pole(s), Female, Solder Terminal, Locking, Jack
SOCKET, XLR, 4WAY; No. of Contacts: 4Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (07-Jul-2017); Cable Di
Connector, Xlr, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Color:Natural; Conector, Tipo:Xlr; Tamaño Del Pin:2Mm |Multicomp Pro SVP556H-4P

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SVP556H-4P.
  • SVP556H4P