Multicomp SVP556-TA

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SVP556-TA.

IHS

Datasheet2 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-71.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNCJ6FA-H
Conn XLR Connector/1/4\" Stereo Jack F 3/3 POS Solder RA Thru-Hole 6 Terminal 1 Port
NeutrikNYS367-9
Conn RCA Phone Jack SKT 2 POS Solder Cup ST Panel Mount 1 Terminal 1 Port
SwitchcraftPJRAN1X1U04AU
SWC PJRAN1X1U04AU Connectors > Audio - Video > Circular-Audio > RCA Bulk Head Jack

Descriptions

Descriptions of Multicomp SVP556-TA provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Xlr, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Color:Natural; Conector, Tipo:Xlr |Multicomp Pro SVP556-TA
SOCKET, XLR MINI, 3WAY; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (07-Jul-2017); Cab

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SVP556-TA.
  • SVP556TA