Multicomp SPC20479

Conn Jumper RCP 2 POS 2.54mm ST
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20479.

IHS

Datasheet1 page13 years ago

element14

element14 APAC

Inventory History

3 month trend:
-77.52%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.196
Stock
318,499
484,580
Authorized Distributors
3
2
Gender
Female
-
Number of Positions
2
-
Number of Pins
-
-
Pitch
-
2.54 mm
Insulation Material
-
PBT
Current Rating
3 A
3 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
105 °C
-
Min Operating Temperature
-55 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Pin Header, Signal, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, Micro-Latch 53254
TE Connectivity5-146277-2
Conn, Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-146277-2
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity1-1123722-2
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts

Descriptions

Descriptions of Multicomp SPC20479 provided by its distributors.

Conn Jumper RCP 2 POS 2.54mm ST
Shunts/Jumper Connector
分流跨接器, 2路, 编码条线插头;
SHUNT JUMPER, 2POS, CODE STRIP LINE PLUG; Accessory Type: Shunt Jumper; For Use With: Address or Code Strip Line Plugs; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Single Shunt Jumpers; For Use With:Address or Code Strip Line Plugs; Jumper Spacing:2.54mm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Accessory Type:Single Shunt Jumper; Connecting Termination:Jumper ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC20479.