Multicomp SPC19825

Conn D-Sub Gender Changer M/M 25/25 POS ST Panel Mount 1/1 Port
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19825.

element14

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-34.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670008177
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
HARTING Elektronik09560008177
CONTACT, D SUB, PIN, 26-24AWG, CRIMP; Series:Harting D-Sub; For Use With:Harting

Descriptions

Descriptions of Multicomp SPC19825 provided by its distributors.

Conn D-Sub Gender Changer M/M 25/25 POS ST Panel Mount 1/1 Port
D-Subminiature Gender Changer; Connector
D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:25Ways; D Sub Connector B:Standard D Sub; Convert To Gender:Plug; Convert To Positions:25Ways; Product Range:Low Profil
D-Subminiature Gender Changer; Connector Type:D Sub Gender Changer; Convert From:DB-25 Male; Convert To:DB-25 Male; Approval Bodies:UL; Body Material:Steel; Body Plating:Tin; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]