Multicomp SPC15494

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62inch Row Spacing, Solder
$ 0.131
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15494.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
-72.50%

CAD Models

Download Multicomp SPC15494 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.135
Stock
10,622
850,832
Authorized Distributors
1
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
-
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
PBT
Connector Type
DIP, Socket
Pin
Current Rating
1 A
1 A
Number of Contacts
8
8
Contact Material
Bronze
Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0

Descriptions

Descriptions of Multicomp SPC15494 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62inch Row Spacing, Solder
DIP SOCKET, 8 POSITION, 2.54MM, THROUGH HOLE
DIP Socket; Connector Type:DIP Socket; No. of Contacts:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:0.1"; Series:ICD; Row Spacing:0.3"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIP SOCKET, 8POS, 2ROW, 2.54MM, TH; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SV

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15494.