D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: PCB Series; Connector Body Materi 79K5019
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:25; D Sub Shell Size:DB; Gender:Receptacle; Contact Termination:Through Hole; Connector Body Material:Metal; Leaded Process Compatible:Yes ;RoHS Compliant: Yes