Multicomp SNYDL2-6

Fork Terminal 14-16AWG Copper Blue 28mm
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SNYDL2-6.

IHS

Datasheet2 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity34149
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.5mm Tin Avikrimp™ T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Multicomp SNYDL2-6 provided by its distributors.

Fork Terminal 14-16AWG Copper Blue 28mm
Spade Terminal 16AWG to 14AWG M6 Tin
Avnet Japan
Fork Terminal, 2.5mm2
Terminal, Fork/Spade, 6.4Mm, Crimp, Blue; Rango De Producto:Serie Snyd; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Aislante, Color:Azul |Multicomp Pro SNYDL2-6

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]