Multicomp SMAJ33A-13-F

Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ33A-13-F.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.094
$ 0.094
Stock
14,384
658,804
658,804
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.6 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SMAJ33A-13-F provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R
33V 400W 5.6A 53.3V 36.7V-40.6V SMA(DO-214AC) , 2.3mm
DIODE, TVS, 400W, 33V, UNIDIRECTIONAL, DO-214AC; Product Range:SMAJ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:33V; Clamping Voltage Max:53.3V; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Quali
Diode, Tvs, 400W, 33V, Unidirectional, Do-214Ac; Rango De Producto:Serie Smaj; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:33V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2 |Multicomp Pro SMAJ33A-13-F

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33A13F