Multicomp RVES1-4

Crimp Terminal 16-22AWG Copper Red 20.6mm Tin
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RVES1-4.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet1 page14 years ago

element14

Farnell

Inventory History

3 month trend:
-20.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
TE Connectivity / AMP8-31890-1
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity / AMP8-34115-1
Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of Multicomp RVES1-4 provided by its distributors.

Crimp Terminal 16-22AWG Copper Red 20.6mm Tin
Ring Terminal 22AWG to 16AWG M4 Tin
Avnet Japan
Ring Terminal, 18A, 1.5mm2
Terminal, Ring Tongue, 4Mm, Crimp, Red; Rango De Producto:Serie Mcrves; Tamaño Del Terminal - Imperial:5/16"; Tamaño Del Terminal - Métrico:M8; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Material Aislante:Vinilo |Multicomp Pro RVES1-4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • RVES1-4.