Multicomp RNB22-10

Ring Tongue Terminal, Rnb Series, 3/8 ", M10, 4 Awg, Uninsulated Rohs Compliant: Yes |Multicomp Pro RNB22-10
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RNB22-10.

IHS

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+0.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of Multicomp RNB22-10 provided by its distributors.

Ring Tongue Terminal, Rnb Series, 3/8 ", M10, 4 Awg, Uninsulated Rohs Compliant: Yes |Multicomp Pro RNB22-10
Ring Terminal Uninsulated 4AWG M10 Copper
Avnet Japan
Ring Terminal 16-22AWG 21.7mm Tin
CRIMP TERMINAL, RING, 10.5MM, PK25; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Product Range: RNB Series; Insulator Colour: -; Insulator Material: Uninsulated; SVHC: No S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]