Multicomp RN-6-375A

Spacer Round 3.6576mm-ID 6.35mm-OD 9.525mm-LG Nylon 6/6
$ 10.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RN-6-375A.

element14

Datasheet1 page20 years ago

Inventory History

3 month trend:
-14.58%

Supply Chain

Introduction Date2012-07-03

Related Parts

RAF Hardware1126-6-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 3/8 IN LENGTH, 1/4 IN OD, #6 CLEAR HOLE
MulticompRN-6-250A
Spacer Round 3.6576mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
MulticompRN-6-1000A
Spacer; Body Diameter:0.25"; Bore Size:0.144"; Overall Length:1"; Spacer Material:Nylon; Body Length:1"; Screw Size Accepted:#6; Spacing Height:1" ;RoHS Compliant: Yes
MulticompRN-6-125A
Spacer; Body Diameter:0.25"; Bore Size:0.144"; Overall Length:0.125"; Spacer Material:Nylon; Body Length:0.125"; Screw Size Accepted:#6; Spacing Height:0.125" ;RoHS Compliant: Yes
Keystone5064-2
ROUND SPACER #6 BRASS 3/8" / Round Spacer Unthreaded #6 Brass 0.375" (9.53mm) 3/8"
Keystone885
SPACER, 0.140 IN., 0.25 IN., 0.375 IN., ROUND, #6

Descriptions

Descriptions of Multicomp RN-6-375A provided by its distributors.

Spacer Round 3.6576mm-ID 6.35mm-OD 9.525mm-LG Nylon 6/6
Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Overall Length:9.525mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Spacing Height:0.375"; Body Length:9.525mm; Body Diameter:0.25"; Screw Size Accepted:#6
SPACER, ROUND, NYLON, 0.25IN X 9.525MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35mm; Inner Diameter:3.658mm; Overall Length:9.525mm; Product Range:-; Body Diameter:0.25"; Body Leng

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-6-375-A