Multicomp RN-6-250A

Spacer Round 3.6576mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
$ 4.981
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RN-6-250A.

element14

Datasheet1 page20 years ago

element14 APAC

Inventory History

3 month trend:
-1.30%

Supply Chain

Introduction Date2012-07-03

Related Parts

HH Smith8501
Spacer Round 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Keystone1457A
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
908-4MM, 4mm High Nylon Round Spacer with 4.7mm Diameter and 3.2mm Bore Diameter
RAF Hardware1124-6-AL-7
Round Spacer, Aluminum, 1/4 in Overall Lg, 0.14 in Inside Dia

Descriptions

Descriptions of Multicomp RN-6-250A provided by its distributors.

Spacer Round 3.6576mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Overall Length:6.35mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Spacing Height:0.25"; Body Length:6.35mm; Body Diameter:0.25"; Screw Size Accepted:#6
SPACER, ROUND, NYLON, 0.25IN X 6.35MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35mm; Inner Diameter:3.658mm; Overall Length:6.35mm; Product Range:-; Body Diameter:0.25"; Body Length

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-6-250-A
  • RN6250A