Multicomp RN-6-1000A

Spacer; Body Diameter: 0.25"; Bore Size: 0.144"; Overall Length: 1"; Spacer Material: Nylon; Body Length: 1"; Screw...
$ 9.25
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkRN-6-1000A025

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RN-6-1000A.

element14

Datasheet1 page20 years ago

element14 APAC

Related Parts

Keystone3468
Spacer Round 3.66mm-ID 6.35mm-OD 25.4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone890
Spacer Round 3.55mm-ID 6.35mm-OD 25.4mm-LG Nylon 6/6
Keystone371
Standoff, Round, Clear-Hole Spacer, Phenolic Material, 1.000 Inch Length, No. 6 Clearance Hole Rohs Compliant: Yes
SELF RETAINING PVC SCREW SPACER,1.000IN. LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY
MulticompRN-6-250A
Spacer Round 3.6576mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
MulticompRN-6-125A
Spacer; Body Diameter:0.25"; Bore Size:0.144"; Overall Length:0.125"; Spacer Material:Nylon; Body Length:0.125"; Screw Size Accepted:#6; Spacing Height:0.125" ;RoHS Compliant: Yes

Descriptions

Descriptions of Multicomp RN-6-1000A provided by its distributors.

Spacer; Body Diameter:0.25"; Bore Size:0.144"; Overall Length:1"; Spacer Material:Nylon; Body Length:1"; Screw Size Accepted:#6; Spacing Height:1" ;RoHS Compliant: Yes
SPACER, ROUND, NYLON, 0.25IN X 25.4MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 3.658mm; Overall Length: 25.4mm; Product Range: -; Body Diameter: 0.25"; Body Length: 25.4mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]