Keystone 1457A

Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
$ 0.292

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1457A.

element14 APAC

Datasheet1 page13 years ago

Sager Electronics

element14

TME

Future Electronics

Inventory History

3 month trend:
-42.97%

CAD Models

Download Keystone 1457A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1454A
SPACER, 1/4 IN ROUND, 0.250 IN LENGTH, HOLE SIZE NUMBER 4, BRASS/NICKEL
Keystone1934
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone1457B
Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel

Descriptions

Descriptions of Keystone 1457A provided by its distributors.

Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
Spacer, Round Brass 6.4Mm X 6.4Mm; Spacer |Keystone 1457A
Unthreaded # 6 Round 1/4 inch Outside Diameter Female Clear Hole Spacer
SPACER, 1/4 ROUND, .250 LENGTH, HOLE SIZE #6, BRASS/NICKEL
Spacers and Standoffs 1/4 X1/4 SPACER,RND
SPACER, ROUND, BRASS, NICKEL, 0.25"
SPACER, ROUND BRASS 6.4MMX6.4MM
SPACER ROUND #6 SCRW .250"L BR

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO