Keystone 890

Spacer, Round, Nylon, 6.4Mm X 25.4Mm; Wi |Keystone 890
$ 0.149

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 890.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

element14

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.85%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-13

Related Parts

Keystone889
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .875, HOLE SIZE 6, NYLON 6/6
Keystone888
Spacer, Round, Nylon 6.6, 6.35X19.05Mm; |Keystone 888
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Nylon Tubular, 0.750 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-750
Nylon Tubular, 24 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-24MM
Nylon Tubular, 0.937 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-937

Descriptions

Descriptions of Keystone 890 provided by its distributors.

Spacer, Round, Nylon, 6.4Mm X 25.4Mm; Wi |Keystone 890
Spacer Round 3.55mm-ID 6.35mm-OD 25.4mm-LG Nylon 6/6
LED Spacers and Lens Caps #6 SPACER 1 LENGTH
Standoffs & Spacers #6 SPACER 1 LENGTH
Round Nylon 1.000 inch Long Spacer
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.5mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Body Diameter:6.4mm; Overall Length:25.4mm; Spacing Height:1"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO