Multicomp PC3L25004LT

Quick Disconnect Terminal 5.16mm² 11.9mm Tin Loose
$ 6.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PC3L25004LT.

Newark

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-10-05

Related Parts

TE Connectivity2-330854-5
TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.
TE Connectivity166824-4
Standard Circular Contacts Long Pin Assy 3+ |Te Connectivity Amp 166824-4
Multicomp905LT
Quick Disconnect Terminal 16AWG to 14AWG 5.16mm² 24.5mm 6.1mm Tin

Descriptions

Descriptions of Multicomp PC3L25004LT provided by its distributors.

Quick Disconnect Terminal 5.16mm² 11.9mm Tin Loose
Avnet Japan
TERMINAL, MALE, SINGLE, 90DEG, PK100; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 4.3mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (27-Jun-2
Terminal, Male Disconnect, 6.35Mm X 0.8Mm; Diámetro Del Agujero De Montaje.:4.3Mm; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Material De Terminal:Latón; Terminal, Acabado:Estaño |Multicomp Pro PC3L25004LT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]